
51-UNPRINTED-4X100FT | |
|---|---|
DigiKey Part Number | 3M12128-ND |
Manufacturer | |
Manufacturer Product Number | 51-UNPRINTED-4X100FT |
Description | TAPE PROTECTIVE BLACK 4"X33.3YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Protective Tape High Tack Adhesive Black 4.00" (101.60mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Protective | |
Adhesive | High Tack | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0200" (20.0 mils, 0.508mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 100' (30.5m) 33.3 yds | |
Color | Black | |
Usage | Corrosion Protection | |
Temperature Range | -54°F ~ 176°F (-48°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.957.04000 | kr.957.04 |
| 12 | kr.730.67833 | kr.8,768.14 |
| 28 | kr.678.32143 | kr.18,993.00 |
| Unit Price without VAT: | kr.957.04000 |
|---|---|
| Unit Price with VAT: | kr.1,196.30000 |


