4991
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4991
Rethink Tape: We Designed a Scooter using 3M™ VHB™ Tape

4991(1"X36YD)

DigiKey Part Number
3M159548-ND
Manufacturer
Manufacturer Product Number
4991(1"X36YD)
Description
TAPE DBL SIDED GRAY 1"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene Film
Thickness
0.0900" (90.0 mils, 2.286mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
108' (32.9m) 36 yds
Color
Gray
Usage
General Purpose
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,626.05000kr.1,626.05
18kr.1,199.64111kr.21,593.54
27kr.1,153.25630kr.31,137.92
54kr.1,080.20148kr.58,330.88
Unit Price without VAT:kr.1,626.05000
Unit Price with VAT:kr.2,032.56250