


4959-WHITE-1"X36YD | |
|---|---|
DigiKey Part Number | 3M159542-ND |
Manufacturer | |
Manufacturer Product Number | 4959-WHITE-1"X36YD |
Description | TAPE DBL SIDED WHITE 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color White |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 300°F (149°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyester Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.1200" (120.0 mils, 3.048mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,085.80000 | kr.2,085.80 |
| 18 | kr.1,543.78667 | kr.27,788.16 |
| 27 | kr.1,484.83741 | kr.40,090.61 |
| Unit Price without VAT: | kr.2,085.80000 |
|---|---|
| Unit Price with VAT: | kr.2,607.25000 |


