Image for 484-1"X36YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

484-1"X36YD

DigiKey Part Number
484-1"X36YD-ND
Manufacturer
Manufacturer Product Number
484-1"X36YD
Description
TAPE ELECTROPLATING TAN 1"X36YDS
Customer Reference
Detailed Description
Electroplating Tape Rubber Adhesive Tan 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Electroplating
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0072" (7.2 mils, 0.183mm)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Thickness - Backing, Carrier
0.0057" (5.7 mils, 0.145mm)
Width
1.00" (25.40mm)
Length
108' (32.9m) 36 yds
Color
Tan
Usage
Masking, Protection, Sealing
Temperature Range
170°F (77°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Alternate Length
TAPE ELECTROPLATING TAN 1"X5YDS
In-Stock: 0
Unit Price: kr.137.51000