
4718-1/2"X36YD | |
|---|---|
DigiKey Part Number | 3M157368-ND |
Manufacturer | |
Manufacturer Product Number | 4718-1/2"X36YD |
Description | TAPE SINGLE COATED BLK 1/2"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Black 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Vinyl | |
Thickness | 0.1250" (125.0 mils, 3.175mm) 1/8" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 150°F (66°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.660.03000 | kr.660.03 |
| 18 | kr.481.17000 | kr.8,661.06 |
| 36 | kr.448.61000 | kr.16,149.96 |
| 54 | kr.431.07019 | kr.23,277.79 |
| 108 | kr.403.44991 | kr.43,572.59 |
| Unit Price without VAT: | kr.660.03000 |
|---|---|
| Unit Price with VAT: | kr.825.03750 |


