Image for 471-BROWN-1/2"X36YD-BULK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471-BROWN-1/2"X36YD-BULK

DigiKey Part Number
471-BROWN-1/2"X36YD-BULK-ND
Manufacturer
Manufacturer Product Number
471-BROWN-1/2"X36YD-BULK
Description
TAPE VINYL BROWN 1/2"X36YDS
Customer Reference
Detailed Description
Conformable Vinyl Tape Rubber Adhesive Brown 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0041" (4.1 mils, 0.104mm)
Manufacturer
3M
Width
0.50" (12.70mm) 1/2"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Brown
Part Status
Obsolete
Usage
Coding, General Purpose, Marking, Sealing
Tape Type
Conformable Vinyl
Temperature Range
40°F ~ 170°F (4°C ~ 77°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
Vinyl
Shelf Life
18 Months
Thickness
0.0052" (5.2 mils, 0.132mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0011" (1.1 mils, 0.028mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TAPE VINYL BLK 1/2"X36YDS
In-Stock: 0
Unit Price: kr.106.20292
TAPE VINYL BLUE 1/2"X36YDS
In-Stock: 72
Unit Price: kr.171.43000
TAPE VINYL GRN 1/2"X36YDS
In-Stock: 0
Unit Price: kr.106.20292
TAPE VINYL ORNG 1/2"X36YDS
In-Stock: 0
Unit Price: kr.106.20292
TAPE VINYL RED 1/2"X36YDS
In-Stock: 43
Unit Price: kr.171.43000