Electroplating Tape Rubber Adhesive Tan 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470

DigiKey Part Number
3M162545-ND
Manufacturer
Manufacturer Product Number
470
Description
TAPE ELECTROPLAT TAN 1/2"X36YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electroplating Tape Rubber Adhesive Tan 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Tape Type
Electroplating
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0071" (7.1 mils, 0.180mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0063" (6.3 mils, 0.160mm)
Width
0.50" (12.70mm) 1/2"
Length
108' (32.9m) 36 yds
Color
Tan
Usage
Masking, Protection, Sealing
Temperature Range
250°F (121°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.226.78000kr.226.78
10kr.174.01400kr.1,740.14
25kr.157.57440kr.3,939.36
72kr.141.19972kr.10,166.38
144kr.135.99563kr.19,583.37
Manufacturers Standard Package
Unit Price without VAT:kr.226.78000
Unit Price with VAT:kr.283.47500