
467MP-24"X60YD | |
|---|---|
DigiKey Part Number | 3M159369-ND |
Manufacturer | |
Manufacturer Product Number | 467MP-24"X60YD |
Description | TAPE ADHSV TRNSFR CLR 24"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 24.00" (609.60mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | 0.0023" (2.3 mils, 0.058mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 24.00" (609.60mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | Attachment, High Temperature Applications | |
Temperature Range | -40°F ~ 300°F (-40°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,628.06000 | kr.3,628.06 |
| 10 | kr.2,862.71000 | kr.28,627.10 |
| Unit Price without VAT: | kr.3,628.06000 |
|---|---|
| Unit Price with VAT: | kr.4,535.07500 |


