Similar

4616-7201 | |
|---|---|
DigiKey Part Number | 4616-7201-ND |
Manufacturer | |
Manufacturer Product Number | 4616-7201 |
Description | CONN PLUG 16P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
EDA/CAD Models | 4616-7201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks, Short | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.33.37508 | kr.13,350.03 |
| Unit Price without VAT: | kr.33.37508 |
|---|---|
| Unit Price with VAT: | kr.41.71885 |


