
4616-6701 | |
|---|---|
DigiKey Part Number | 4616-6701-ND |
Manufacturer | |
Manufacturer Product Number | 4616-6701 |
Description | CONN PLUG 16P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |


