MFG_9MIC-3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40MIC 3M263X TP ROLL 4"X150'X3"

DigiKey Part Number
40MIC3M263XTPROLL4"X150'X3"-ND
Manufacturer
Manufacturer Product Number
40MIC 3M263X TP ROLL 4"X150'X3"
Description
LAPPING FILM ALUM OX 40U 150'X4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Aluminum Oxide 40µ 4.00" (101.60mm) X 150' (45.7m) 50 yds Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
40µ
Color
Blue
Width
4.00" (101.60mm)
Length
150' (45.7m) 50 yds
Diameter
-
Applications
Fiber Optic Connector Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4kr.1,453.87250kr.5,815.49
Manufacturers Standard Package
Unit Price without VAT:kr.1,453.87250
Unit Price with VAT:kr.1,817.34063