50 strand ribbon-gray with red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3801/50SF 100

DigiKey Part Number
3M157907-100-ND
19-3801/50SF100-DS-ND
Manufacturer
Manufacturer Product Number
3801/50SF 100
Description
CBL RIBN 50COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
50
Pitch
Length
100.0' (30.48m)
Wire Gauge
26 AWG
Conductor Strand
7 Strands / 34 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.039" (0.99mm)
Ribbon Width
2.500" (63.50mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.29.28000kr.29.28
5kr.23.40000kr.117.00
10kr.21.22100kr.212.21
25kr.18.63000kr.465.75
50kr.16.88360kr.844.18
100kr.15.30330kr.1,530.33
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100kr.15.30330kr.1,530.33
200kr.13.87975kr.2,775.95
300kr.13.11437kr.3,934.31
500kr.12.21604kr.6,108.02
700kr.11.66270kr.8,163.89
1.000kr.11.10748kr.11,107.48
2.500kr.10.10093kr.25,252.33
Manufacturers Standard Package
Unit Price without VAT:kr.29.28000
Unit Price with VAT:kr.36.60000