
37B04-C206-WP0 MB | |
|---|---|
DigiKey Part Number | 19-37B04-C206-WP0MB-ND |
Manufacturer | |
Manufacturer Product Number | 37B04-C206-WP0 MB |
Description | CONN WIREMOUNT SOCKET PM 4POS 24 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 20-24 AWG |
Category | Number of Rows 1 |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Box | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 20-24 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 4 | Color White |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.9.93410 | kr.993.41 |
| Unit Price without VAT: | kr.9.93410 |
|---|---|
| Unit Price with VAT: | kr.12.41763 |


