
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 34 | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.650" (41.91mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,029.05000 | kr.1,029.05 |
| 5 | kr.842.78800 | kr.4,213.94 |
| 10 | kr.772.94100 | kr.7,729.41 |
| 25 | kr.684.47640 | kr.17,111.91 |
| 50 | kr.623.94600 | kr.31,197.30 |
| 100 | kr.619.28930 | kr.61,928.93 |
| Unit Price without VAT: | kr.1,029.05000 |
|---|---|
| Unit Price with VAT: | kr.1,286.31250 |






