Flat Ribbon Cable Gray 40 Conductors 0.025" (0.64mm) Flat Cable 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3756/40 100

DigiKey Part Number
ME40G-5-ND
Manufacturer
Manufacturer Product Number
3756/40 100
Description
CBL RIBN 40COND 0.025 GRAY 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 40 Conductors 0.025" (0.64mm) Flat Cable 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.025" (0.64mm)
Series
Ribbon Width
1.000" (25.40mm)
Packaging
Bulk
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Part Status
Discontinued at DigiKey
Voltage
150 V
Cable Type
Flat Cable
Operating Temperature
-40°C ~ 105°C
Number of Conductors
40
Ratings
UL Style 20297
Pitch
Conductor Material
Copper, Tinned
Length
5.0' (1.52m)
Insulation Resistance
10GOhm
Wire Gauge
30 AWG
First Conductor Mark
Blue
Conductor Strand
7 Strands / 38 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 40COND 0.025 GRAY 100'
In-Stock: 6
Unit Price: kr.1,762.27000
CBL RIBN 40COND 0.025 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.025 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.025 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.025 GRAY 1'
In-Stock: 6
Unit Price: kr.31.26000