Flat Ribbon Cable Gray 10 Conductors 0.025" (0.64mm) Flat Cable 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3756/10 100

DigiKey Part Number
ME10G-10-ND
Manufacturer
Manufacturer Product Number
3756/10 100
Description
CBL RIBN 10COND 0.025 GRAY 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 10 Conductors 0.025" (0.64mm) Flat Cable 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Jacket Color
Series
Ribbon Thickness
0.025" (0.64mm)
Packaging
Bulk
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Part Status
Discontinued at DigiKey
Voltage
150 V
Cable Type
Flat Cable
Operating Temperature
-40°C ~ 105°C
Number of Conductors
10
Ratings
UL Style 20297
Pitch
Conductor Material
Copper, Tinned
Length
10.0' (3.05m)
Insulation Resistance
10GOhm
Wire Gauge
30 AWG
First Conductor Mark
Blue
Conductor Strand
7 Strands / 38 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 10COND 0.025 GRAY 100'
In-Stock: 0
Unit Price: kr.492.43000
CBL RIBN 10COND 0.025 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.025 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.025 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.025 GRAY 1'
In-Stock: 0
Unit Price: