
3754/68 300 | |
|---|---|
DigiKey Part Number | MB68G-300-ND |
Manufacturer | |
Manufacturer Product Number | 3754/68 300 |
Description | CBL RIBN 68COND 0.025 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 68 Conductors 0.025" (0.64mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 68 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20596 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,079.25000 | kr.5,079.25 |
| 2 | kr.4,602.62500 | kr.9,205.25 |
| 3 | kr.4,345.25667 | kr.13,035.77 |
| 5 | kr.4,042.28000 | kr.20,211.40 |
| 7 | kr.3,855.05429 | kr.26,985.38 |
| 10 | kr.3,666.81900 | kr.36,668.19 |
| Unit Price without VAT: | kr.5,079.25000 |
|---|---|
| Unit Price with VAT: | kr.6,349.06250 |






