MFR Recommended
MFR Recommended

3750/16 | |
|---|---|
DigiKey Part Number | 19-3750/16-ND |
Manufacturer | |
Manufacturer Product Number | 3750/16 |
Description | 26 AWG STRANDED, TWISTED PAIR, P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,533.63000 | kr.4,533.63 |
| Unit Price without VAT: | kr.4,533.63000 |
|---|---|
| Unit Price with VAT: | kr.5,667.03750 |


