
3811/20 100 | |
|---|---|
DigiKey Part Number | 3M157926-100-ND 19-3811/20100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3811/20 100 |
Description | CBL RIBN 20COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.64000 | kr.16.64 |
| 2 | kr.15.10500 | kr.30.21 |
| 3 | kr.14.27333 | kr.42.82 |
| 5 | kr.13.28600 | kr.66.43 |
| 7 | kr.12.67143 | kr.88.70 |
| 10 | kr.12.05100 | kr.120.51 |
| 25 | kr.10.58560 | kr.264.64 |
| 50 | kr.9.59100 | kr.479.55 |
| 100 | kr.8.69180 | kr.869.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.8.69180 | kr.869.18 |
| 200 | kr.7.88095 | kr.1,576.19 |
| 300 | kr.7.44427 | kr.2,233.28 |
| 500 | kr.6.93158 | kr.3,465.79 |
| 700 | kr.6.61559 | kr.4,630.91 |
| 1.000 | kr.6.29843 | kr.6,298.43 |
| 2.500 | kr.5.56165 | kr.13,904.12 |
| 5.000 | kr.5.46680 | kr.27,334.00 |
| Unit Price without VAT: | kr.16.64000 |
|---|---|
| Unit Price with VAT: | kr.20.80000 |



