Flat Ribbon Cable Gray 14 Conductors 0.025" (0.64mm) Flat Cable 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3749/14 100

DigiKey Part Number
3M155951-10-ND
Manufacturer
Manufacturer Product Number
3749/14 100
Description
CBL RIBN 14COND 0.025 GRAY 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 14 Conductors 0.025" (0.64mm) Flat Cable 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.025" (0.64mm)
Series
Ribbon Width
0.350" (8.89mm)
Packaging
Spool
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Part Status
Discontinued at DigiKey
Voltage
150 V
Cable Type
Flat Cable
Operating Temperature
-40°C ~ 105°C
Number of Conductors
14
Ratings
UL Style 20297
Pitch
Features
Zippable
Length
10.0' (3.05m)
Conductor Material
Copper, Tinned
Wire Gauge
30 AWG
Insulation Resistance
10GOhm
Conductor Strand
Solid
First Conductor Mark
Blue
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 14COND 0.025 GRAY 100'
In-Stock: 9
Unit Price: kr.582.48000
CBL RIBN 14COND 0.025 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.025 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.025 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.025 GRAY 1'
In-Stock: 0
Unit Price: