
371+ 48MMX100M | |
|---|---|
DigiKey Part Number | 19-371+ 48MMX100M3M-ND |
Manufacturer | |
Manufacturer Product Number | 371+ 48MMX100M |
Description | TAPE BOX SEAL CLR 1.89"X109.3YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Clear 1.89" (48.00mm) X 328' (100m) 109.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene | |
Thickness | 0.0021" (2.1 mils, 0.053mm) | |
Thickness - Adhesive | 0.0009" (0.9 mils, 0.023mm) | |
Thickness - Backing, Carrier | 0.0012" (1.2 mils, 0.030mm) | |
Width | 1.89" (48.00mm) | |
Length | 328' (100m) 109.3 yds | |
Color | Clear | |
Usage | Packaging, Sealing, Shipping | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.26000 | kr.58.26 |
| 10 | kr.44.17400 | kr.441.74 |
| 36 | kr.38.19611 | kr.1,375.06 |
| 72 | kr.35.40694 | kr.2,549.30 |
| 108 | kr.33.90574 | kr.3,661.82 |
| 252 | kr.31.04694 | kr.7,823.83 |
| 504 | kr.28.96371 | kr.14,597.71 |
| 1.008 | kr.27.08567 | kr.27,302.36 |
| Unit Price without VAT: | kr.58.26000 |
|---|---|
| Unit Price with VAT: | kr.72.82500 |


