Similar

3659/20 300 | |
|---|---|
DigiKey Part Number | 3659/20300-ND |
Manufacturer | |
Manufacturer Product Number | 3659/20 300 |
Description | CBL RIBN 20COND 0.05 BLACK 300' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 20 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 0.950" (24.13mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 20 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3659/20 100SF | 3M | 133 | MC20R-100-ND | kr.38.55000 | Similar |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 600 | kr.12.49085 | kr.7,494.51 |
| Unit Price without VAT: | kr.12.49085 |
|---|---|
| Unit Price with VAT: | kr.15.61356 |



