
3659/09 100 | |
---|---|
DigiKey Part Number | 3M157963-1-ND |
Manufacturer | |
Manufacturer Product Number | 3659/09 100 |
Description | CBL RIBN 9COND 0.05 BLACK 1' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 1.00' (304.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 9 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.402" (10.20mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.62000 | kr.31.62 |
5 | kr.26.25200 | kr.131.26 |
10 | kr.24.25000 | kr.242.50 |
25 | kr.21.79840 | kr.544.96 |
50 | kr.20.05640 | kr.1,002.82 |
100 | kr.18.50880 | kr.1,850.88 |
Unit Price without VAT: | kr.31.62000 |
---|---|
Unit Price with VAT: | kr.39.52500 |