80 (40 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 (40 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
3644B/80 100SF

3644B/80 100SF

DigiKey Part Number
MB80T-100-ND
19-3644B/80100SF-DS-ND
Manufacturer
Manufacturer Product Number
3644B/80 100SF
Description
MULTI-PAIR 80CON 28AWG BEIGE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
80 (40 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
80 (40 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.390" (9.91mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Beige
Ratings
-
Features
Splice Free
Voltage
150 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.427
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.135.55000kr.135.55
5kr.120.96800kr.604.84
10kr.115.11500kr.1,151.15
25kr.107.74720kr.2,693.68
50kr.102.43660kr.5,121.83
100kr.98.30800kr.9,830.80
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100kr.74.99140kr.7,499.14
200kr.74.27815kr.14,855.63
Manufacturers Standard Package
Unit Price without VAT:kr.135.55000
Unit Price with VAT:kr.169.43750
Alternate Length
MULTI-PAIR 80CON 28AWG BEIGE 25'
In-Stock: 0
Unit Price:
MULTI-PAIR 80CON 28AWG BEIGE 50'
In-Stock: 0
Unit Price: