26 (13 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 300.0' (91.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3644B/26 300

DigiKey Part Number
19-3644B/26300-ND
Manufacturer
Manufacturer Product Number
3644B/26 300
Description
MULTI-PAIR 26CON 28AWG BEI 300'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 (13 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 300.0' (91.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.250" (6.35mm)
Mfr
Shield Type
Foil, Braid
Series
Length
300.0' (91.4m)
Packaging
Spool
Jacket Color
Beige
Part Status
Active
Voltage
150 V
Cable Type
Usage
Communication, Computer, Control
Number of Conductors
26 (13 Pair Twisted)
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Wire Gauge
Conductor Insulation
Polyolefin (PO)
Conductor Strand
7/36
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.6,798.70000kr.6,798.70
2kr.6,533.33000kr.13,066.66
Manufacturers Standard Package
Unit Price without VAT:kr.6,798.70000
Unit Price with VAT:kr.8,498.37500
Alternate Length
MULTI-PAIR 26CON 28AWG BEI FOOT
In-Stock: 300
Unit Price: kr.46.22000