Masking Tape Adhesive Purple 0.24" (6.10mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36351

DigiKey Part Number
19-36351-ND
Manufacturer
Manufacturer Product Number
36351
Description
TAPE MASKING PURPLE 0.24"X60YDS
Customer Reference
Detailed Description
Masking Tape Adhesive Purple 0.24" (6.10mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Masking
Adhesive
-
Backing, Carrier
Paper
Thickness
0.0055" (5.5 mils, 0.140mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.24" (6.10mm)
Length
180' (55.0m) 60 yds
Color
Purple
Usage
Masking
Temperature Range
199°F (93°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
69.8°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.