Flat Ribbon Cable Gray 40 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3625/40 100M

DigiKey Part Number
3M159012-ND
Manufacturer
Manufacturer Product Number
3625/40 100M
Description
CBL RIBN 40COND 0.039 GRY 328.1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 40 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
40
Pitch
Length
328.1' (100.00m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.575" (40.00mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.4,062.86000kr.4,062.86
2kr.3,681.57500kr.7,363.15
3kr.3,475.58667kr.10,426.76
5kr.3,233.03200kr.16,165.16
7kr.3,083.11429kr.21,581.80
10kr.2,932.33200kr.29,323.32
Manufacturers Standard Package
Unit Price without VAT:kr.4,062.86000
Unit Price with VAT:kr.5,078.57500
Alternate Length
CBL RIBN 40COND 0.039 GRAY 98.4'
In-Stock: 2
Unit Price: kr.1,613.91000
CBL RIBN 40COND 0.039 GRY METER
In-Stock: 65
Unit Price: kr.58.52000