
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Discontinued at Digi-Key  | |
Cable Type  | Flat Cable  | |
Number of Conductors  | 40  | |
Pitch  | ||
Length  | 32.8' (10.00m)  | |
Wire Gauge  | 28 AWG  | |
Conductor Strand  | 7 Strands / 36 AWG  | |
Shielding  | Unshielded  | |
Jacket Color  | ||
Ribbon Thickness  | 0.035" (0.89mm)  | |
Ribbon Width  | 1.575" (40.00mm)  | |
Jacket (Insulation) Material  | Poly-Vinyl Chloride (PVC)  | |
Voltage  | 300 V  | |
Operating Temperature  | -20°C ~ 105°C  | |
Ratings  | UL Style 2651  | |
Features  | Zippable  | |
Conductor Material  | Copper, Tinned  | |
Insulation Resistance  | 10GOhm  | |
First Conductor Mark  | Red  | |
Base Product Number  | 

