
TSC215ICT | |
|---|---|
DigiKey Part Number  | 497-TSC215ICTTR-ND - Tape & Reel (TR) 497-TSC215ICT-ND - Cut Tape (CT) 497-TSC215ICTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TSC215ICT  | 
Description  | IC CURR SENSE 1 CIRCUIT SC70-6  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | Current Sense Amplifier 1 Circuit SC-70-6  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TSC215ICT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 1  | |
Output Type  | -  | |
Slew Rate  | 0.42V/µs  | |
Gain Bandwidth Product  | 60 kHz  | |
Current - Input Bias  | 28 µA  | |
Voltage - Input Offset  | 60 µV  | |
Current - Supply  | 65µA  | |
Voltage - Supply Span (Min)  | 2.7 V  | |
Voltage - Supply Span (Max)  | 26 V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-TSSOP, SC-88, SOT-363  | |
Supplier Device Package  | SC-70-6  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.84000 | kr.11.84 | 
| 10 | kr.8.70400 | kr.87.04 | 
| 25 | kr.7.92080 | kr.198.02 | 
| 100 | kr.7.05920 | kr.705.92 | 
| 250 | kr.6.64856 | kr.1,662.14 | 
| 500 | kr.6.40102 | kr.3,200.51 | 
| 1.000 | kr.6.19744 | kr.6,197.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.3.92480 | kr.11,774.40 | 
| Unit Price without VAT: | kr.11.84000 | 
|---|---|
| Unit Price with VAT: | kr.14.80000 | 

