Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3603/16 100

DigiKey Part Number
MB16J-10-ND
Manufacturer
Manufacturer Product Number
3603/16 100
Description
CBL RIBN 16COND 0.05 GRAY 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Flat Jacket
Number of Conductors
16
Pitch
Length
10.0' (3.05m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.100" (2.54mm)
Ribbon Width
0.882" (22.40mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 2912
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 16COND 0.05 GRAY 100'
In-Stock: 798
Unit Price: kr.27.71000
CBL RIBN 16COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 GRAY 1'
In-Stock: 0
Unit Price: