Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3603/14 100

DigiKey Part Number
MB14J-1-ND
Manufacturer
Manufacturer Product Number
3603/14 100
Description
CBL RIBN 14COND 0.05 GRAY 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Flat Jacket
Number of Conductors
14
Pitch
Length
1.00' (304.80mm)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.100" (2.54mm)
Ribbon Width
0.780" (19.81mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 2912
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 14COND 0.05 GRAY 100'
In-Stock: 1
Unit Price: kr.1,796.95000
CBL RIBN 14COND 0.05 GRAY 5'
In-Stock: 2
Unit Price: kr.111.58000
CBL RIBN 14COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.05 GRAY 10'
In-Stock: 0
Unit Price: