
3601/15 100 | |
---|---|
DigiKey Part Number | MJ15C-100-ND 19-3601/15100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3601/15 100 |
Description | CBL RIBN 15COND 0.05 BLUE FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Blue 15 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 15 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.029" (0.74mm) | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.121.54000 | kr.121.54 |
2 | kr.110.24000 | kr.220.48 |
3 | kr.104.10667 | kr.312.32 |
5 | kr.96.84400 | kr.484.22 |
7 | kr.92.32429 | kr.646.27 |
10 | kr.87.76300 | kr.877.63 |
25 | kr.77.04560 | kr.1,926.14 |
50 | kr.69.84580 | kr.3,492.29 |
100 | kr.63.36060 | kr.6,336.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.63.36060 | kr.6,336.06 |
200 | kr.57.53280 | kr.11,506.56 |
300 | kr.54.40640 | kr.16,321.92 |
500 | kr.50.74394 | kr.25,371.97 |
700 | kr.48.49097 | kr.33,943.68 |
1.000 | kr.47.28390 | kr.47,283.90 |
Unit Price without VAT: | kr.121.54000 |
---|---|
Unit Price with VAT: | kr.151.92500 |



