New at DigiKey
50 (25 Pair Twisted) Conductor Cable Beige 28 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600B/50 100SF

DigiKey Part Number
19-3600B/50100SF-DS-ND
Manufacturer
Manufacturer Product Number
3600B/50 100SF
Description
MULTI-PAIR 50CON 28AWG BEI FOOT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 (25 Pair Twisted) Conductor Cable Beige 28 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Number of Conductors
50 (25 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.320" (8.13mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Beige
Ratings
-
Features
Splice Free
Voltage
30 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Spool Size
100.0' (30.5m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.70.25000kr.70.25
5kr.62.69000kr.313.45
10kr.59.67800kr.596.78
25kr.55.88600kr.1,397.15
50kr.53.15460kr.2,657.73
100kr.50.53610kr.5,053.61
Manufacturers Standard Package
Unit Price without VAT:kr.70.25000
Unit Price with VAT:kr.87.81250
Alternate Length
MULTI-PAIR 50CON 28AWG BEIGE 50'
In-Stock: 0
Unit Price:
MULTI-PAIR 50CON 28AWG BEIGE 25'
In-Stock: 5
Unit Price: kr.1,627.80000
MULTI-PAIR 50CON 28AWG BEI 100'
In-Stock: 5
Unit Price: kr.3,763.99000