
3659/16 100 | |
|---|---|
DigiKey Part Number | 3M157930-50-ND |
Manufacturer | |
Manufacturer Product Number | 3659/16 100 |
Description | CBL RIBN 16COND 0.05 BLACK 50' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 50.0' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 16 | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.891.97000 | kr.891.97 |
| 5 | kr.730.53400 | kr.3,652.67 |
| 10 | kr.670.00300 | kr.6,700.03 |
| 25 | kr.593.31080 | kr.14,832.77 |
| 50 | kr.540.84220 | kr.27,042.11 |
| 100 | kr.536.81020 | kr.53,681.02 |
| Unit Price without VAT: | kr.891.97000 |
|---|---|
| Unit Price with VAT: | kr.1,114.96250 |

