3549-1000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 414
Unit Price: kr.144.80000
Datasheet
24 Position Receptacle Connector Free Hanging (In-Line) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3549-1000

DigiKey Part Number
MDD24K-ND
Manufacturer
Manufacturer Product Number
3549-1000
Description
CONN RCPT 24POS STR IDC
Customer Reference
Detailed Description
24 Position Receptacle Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
24
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
Housing/Shell (Unthreaded)
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes