Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 10.0' (3.05m)
3517/9

3517/9 100SF

DigiKey Part Number
MB09H-10-ND
Manufacturer
Manufacturer Product Number
3517/9 100SF
Description
CBL RIBN 9COND 0.05 GRAY 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Flat Jacket
Number of Conductors
9
Pitch
Length
10.0' (3.05m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.110" (2.79mm)
Ribbon Width
0.580" (14.73mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 2912
Features
Splice Free
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 9COND 0.05 GRAY 100'
In-Stock: 563
Unit Price: kr.38.55000
CBL RIBN 9COND FLAT 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 9COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 9COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: