Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 25.0' (7.62m)
3517/25

3517/25 100SF

DigiKey Part Number
MB25H-25-ND
Manufacturer
Manufacturer Product Number
3517/25 100SF
Description
CBL RIBN 25COND 0.05 GRAY 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Flat Jacket
Number of Conductors
25
Pitch
Length
25.0' (7.62m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.110" (2.79mm)
Ribbon Width
1.380" (35.05mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 2912
Features
Splice Free
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 25COND 0.05 GRAY 100'
In-Stock: 5
Unit Price: kr.6,230.13000
CBL RIBN 25COND 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 25COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 25COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 25COND 0.05 GRY FEET
In-Stock: 318
Unit Price: kr.89.84000