
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Flat | |
Type Attributes | 2 Piece, Grounding, Strain Relief | |
Opening Size | 2.920" (74.17mm) | |
Mounting Type | Fastener | |
Material | Aluminum | |
Color | Silver | |
Length | 3.500" (88.90mm) | |
Width | 0.750" (19.05mm) | |
Height | - | |
Panel Hole Size | 0.180" (4.57mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Hardware Included | |
Screw Size | #8-32 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

