
3473-J000 | |
|---|---|
DigiKey Part Number | 3473-J000-ND |
Manufacturer | |
Manufacturer Product Number | 3473-J000 |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 3473-J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.44000 | kr.22.44 |
| 10 | kr.19.04600 | kr.190.46 |
| 25 | kr.17.84960 | kr.446.24 |
| 50 | kr.16.99580 | kr.849.79 |
| 100 | kr.16.18430 | kr.1,618.43 |
| 250 | kr.15.17096 | kr.3,792.74 |
| 500 | kr.14.44680 | kr.7,223.40 |
| 1.000 | kr.13.75763 | kr.13,757.63 |
| 2.500 | kr.12.89706 | kr.32,242.65 |
| Unit Price without VAT: | kr.22.44000 |
|---|---|
| Unit Price with VAT: | kr.28.05000 |

