Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
3M Round Conductor Flat Cable 3365 Series | Digi-Key Daily

3365/64 300SF

DigiKey Part Number
MC64G-100-ND
Manufacturer
Manufacturer Product Number
3365/64 300SF
Description
CBL RIBN 64COND 0.05 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
64
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
3.200" (81.28mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 64COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 64COND 0.05 GRY FEET
In-Stock: 61
Unit Price: kr.30.69000
CBL RIBN 64COND 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 64COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 64COND 0.05 GRAY 25'
In-Stock: 0
Unit Price: