3759/26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3759/26 300

DigiKey Part Number
3759/26300-ND
19-3759/26300-DS-ND
Manufacturer
Manufacturer Product Number
3759/26 300
Description
CBL RIBN 26COND 0.05 BLACK FEET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
26
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.250" (31.75mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 20267
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.128
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.23.94000kr.23.94
2kr.21.76000kr.43.52
3kr.20.56667kr.61.70
5kr.19.14800kr.95.74
7kr.18.25857kr.127.81
10kr.17.35700kr.173.57
25kr.15.24240kr.381.06
50kr.13.81120kr.690.56
100kr.12.51780kr.1,251.78
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
300kr.10.72490kr.3,217.47
600kr.9.74017kr.5,844.10
900kr.9.21202kr.8,290.82
1.500kr.8.59349kr.12,890.23
2.100kr.8.21297kr.17,247.24
3.000kr.8.12561kr.24,376.83
Unit Price without VAT:kr.23.94000
Unit Price with VAT:kr.29.92500
Alternate Length
CBL RIBN 26COND 0.05 BLACK 100'
In-Stock: 274
Unit Price: kr.1,764.16000
CBL RIBN 26COND 0.05 BLACK FEET
In-Stock: 170
Unit Price: kr.25.34000