3365/26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3365/26SF 100

DigiKey Part Number
19-3365/26SF100-DS-ND
Manufacturer
Manufacturer Product Number
3365/26SF 100
Description
CBL RIBN 26COND 0.05 GRY FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
26
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.300" (33.02mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Spool Size
100.0' (30.48m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.12.80000kr.12.80
2kr.11.61500kr.23.23
3kr.10.98667kr.32.96
5kr.10.22800kr.51.14
7kr.9.75571kr.68.29
10kr.9.28000kr.92.80
25kr.8.14600kr.203.65
50kr.7.38300kr.369.15
100kr.6.69060kr.669.06
Manufacturers Standard Package
Unit Price without VAT:kr.12.80000
Unit Price with VAT:kr.16.00000
Alternate Length
CBL RIBN 26COND 0.05 GRAY 100'
In-Stock: 6
Unit Price: kr.890.75000