
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.450" (11.43mm) |
Packaging Bulk | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 9 | Ratings UL Style 20297 |
Pitch | Features Zippable |
Length 10.0' (3.05m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.29000 | kr.82.29 |
| 2 | kr.74.71500 | kr.149.43 |
| 3 | kr.70.56333 | kr.211.69 |
| 5 | kr.65.65800 | kr.328.29 |
| 7 | kr.62.59429 | kr.438.16 |
| Unit Price without VAT: | kr.82.29000 |
|---|---|
| Unit Price with VAT: | kr.102.86250 |




