
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors, Standard | |
Features | - | |
Length - Threaded Portion Below Head | 0.100" (2.54mm) | |
Length - Below Head | 0.350" (8.90mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.11.42720 | kr.1,142.72 |
| Unit Price without VAT: | kr.11.42720 |
|---|---|
| Unit Price with VAT: | kr.14.28400 |

