Jackscrew, Slotted For D-Sub Connectors, Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3342-3 (BULK PKG)

DigiKey Part Number
3342-3(BULKPKG)-ND
Manufacturer
Manufacturer Product Number
3342-3 (BULK PKG)
Description
SCREW MOUNT KIT .62X.35
Customer Reference
Detailed Description
Jackscrew, Slotted For D-Sub Connectors, Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Jackscrew, Slotted
For Use With/Related Products
D-Sub Connectors, Standard
Features
-
Length - Threaded Portion Below Head
0.100" (2.54mm); 0.620" (15.75mm)
Length - Below Head
0.350" (8.90mm); 0.620" (15.75mm)
Thread Size
4-40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.