
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors, Standard | |
Features | Spacer | |
Length - Threaded Portion Below Head | 0.250" (6.35mm) | |
Length - Below Head | 0.620" (15.75mm) | |
Thread Size | 4-40 | |
Base Product Number |

