
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors, MDR | |
Features | - | |
Length - Threaded Portion Below Head | 0.960" (24.38mm) | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.12.75198 | kr.5,100.79 |
| Unit Price without VAT: | kr.12.75198 |
|---|---|
| Unit Price with VAT: | kr.15.93998 |

