
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | D-Sub Connectors, MDR | |
Features | - | |
Length - Threaded Portion Below Head | 0.350" (8.90mm) | |
Length - Below Head | 0.350" (8.90mm) | |
Thread Size | 4-40 Socket, M2.5 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.89000 | kr.62.89 |
| 10 | kr.53.45900 | kr.534.59 |
| 25 | kr.50.10880 | kr.1,252.72 |
| 50 | kr.47.71740 | kr.2,385.87 |
| 200 | kr.43.27080 | kr.8,654.16 |
| 400 | kr.41.20715 | kr.16,482.86 |
| 600 | kr.40.04618 | kr.24,027.71 |
| 1.000 | kr.38.63000 | kr.38,630.00 |
| Unit Price without VAT: | kr.62.89000 |
|---|---|
| Unit Price with VAT: | kr.78.61250 |


