3319-14 black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3319/14 300

DigiKey Part Number
3319/14300-ND
Manufacturer
Manufacturer Product Number
3319/14 300
Description
CBL RIBN 14COND 0.05 BLACK 300'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 14 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
14
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.700" (17.78mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper Alloy, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.9,283.39000kr.9,283.39
2kr.8,413.12000kr.16,826.24
3kr.7,943.70000kr.23,831.10
5kr.7,391.68000kr.36,958.40
7kr.7,050.80714kr.49,355.65
Manufacturers Standard Package
Unit Price without VAT:kr.9,283.39000
Unit Price with VAT:kr.11,604.23750
Alternate Length
CBL RIBN 14COND 0.05 BLACK FEET
In-Stock: 728
Unit Price: kr.48.64000