3314-6302-UG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 1
Unit Price: kr.17.62000
Datasheet

Similar


3M
In Stock: 1.548
Unit Price: kr.16.85000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.22.66179
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 37
Unit Price: kr.35.56000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: kr.2.89684
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.19.51984
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.15.19076
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 132
Unit Price: kr.29.77000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.9.32198
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 672
Unit Price: kr.33.31000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 616
Unit Price: kr.30.35000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.12.97679
Datasheet
Image for 3314-6302-UG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314-6302-UG

DigiKey Part Number
3314-6302-UG-ND
Manufacturer
Manufacturer Product Number
3314-6302-UG
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3314-6302-UG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Long
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
0.652" (16.56mm)
Insulation Height
0.680" (17.27mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes